P-Channel MOSFET, 11 A, 30 V, 8-Pin SOIC Infineon IRF7424PBF

Subtotal (1 tube of 95 units)*

£93.385

(exc. VAT)

£112.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
95 +£0.983£93.39

*price indicative

RS Stock No.:
166-0969
Mfr. Part No.:
IRF7424PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5mm

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C