Dual N-Channel MOSFET, 2.4 A, 30 V, 8-Pin MSOP Infineon IRF7503TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0933
Mfr. Part No.:
IRF7503TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

30 V

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3mm

Typical Gate Charge @ Vgs

7.8 nC @ 10 V

Width

3mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

0.86mm