N-Channel MOSFET, 870 mA, 30 V, 3-Pin SOT-323 Nexperia PMF370XN,115

Stock information currently inaccessible
RS Stock No.:
166-0611
Mfr. Part No.:
PMF370XN,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

870 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

440 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

560 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

0.65 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy