N-Channel MOSFET, 40 mA, 20 V Depletion, 4-Pin SOT-143 NXP BF992,215
- RS Stock No.:
- 166-0539
- Mfr. Part No.:
- BF992,215
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0539
- Mfr. Part No.:
- BF992,215
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-143 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Width | 1.4mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -65 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-143 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Width 1.4mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -65 °C | ||
Height 1mm | ||
- COO (Country of Origin):
- CN
