N-Channel MOSFET, 20 A, 200 V, 3-Pin DPAK Nexperia PSMN130-200D,118

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0311
Mfr. Part No.:
PSMN130-200D,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

65 nC @ 10 V

Height

2.38mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH