P-Channel MOSFET, 520 mA, 30 V, 3-Pin SOT-23 Nexperia BSH202,215
- RS Stock No.:
- 166-0087
- Mfr. Part No.:
- BSH202,215
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 166-0087
- Mfr. Part No.:
- BSH202,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 520 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.35 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.9V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 417 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 2.9 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type P | ||
Maximum Continuous Drain Current 520 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.35 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.9V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 417 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 2.9 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
