Nexperia P-Channel MOSFET, 5.7 A, 20 V, 6-Pin TSOP PMN27UP,115

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-9807
Mfr. Part No.:
PMN27UP,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

P

Maximum Continuous Drain Current

5.7 A

Maximum Drain Source Voltage

20 V

Package Type

TSOP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.95V

Minimum Gate Threshold Voltage

0.45V

Maximum Power Dissipation

6.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3.1mm

Width

1.7mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

21 nC @ 4.5 V

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
MY