Diodes Inc P-Channel MOSFET, 2 A, 6 V, 6-Pin U-DFN2018 AP2281-3FMG-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8873
Mfr. Part No.:
AP2281-3FMG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

6 V

Package Type

U-DFN2018

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.41 W

Transistor Configuration

Single

Maximum Operating Temperature

+125 °C

Transistor Material

Si

Length

3.1mm

Width

1.7mm

Number of Elements per Chip

1

Forward Diode Voltage

6.5V

Height

1.3mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN