Nexperia N-Channel MOSFET, 100 A, 25 V, 4-Pin LFPAK PSMN1R5-25YL,115
- RS Stock No.:
- 165-8713
- Mfr. Part No.:
- PSMN1R5-25YL,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 165-8713
- Mfr. Part No.:
- PSMN1R5-25YL,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | LFPAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 1.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.15V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 109 W | |
| Transistor Configuration | Single | |
| Width | 4.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 76 nC @ 10 V | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 25 V | ||
Package Type LFPAK | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 1.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.15V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 109 W | ||
Transistor Configuration Single | ||
Width 4.1mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 76 nC @ 10 V | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- PH
