Diodes Inc N-Channel MOSFET, 5.3 A, 30 V, 6-Pin SOT-26 DMG6402LDM-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8696
Mfr. Part No.:
DMG6402LDM-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.12 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.7mm

Typical Gate Charge @ Vgs

9.2 nC @ 10 V

Length

3.1mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

1.3mm

COO (Country of Origin):
CN