Diodes Inc Dual N-Channel MOSFET, 4.2 A, 20 V, 6-Pin SOT-26 DMG9926UDM-7
- RS Stock No.:
- 165-8619
- Mfr. Part No.:
- DMG9926UDM-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8619
- Mfr. Part No.:
- DMG9926UDM-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.2 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-26 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 40 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.9V | |
| Maximum Power Dissipation | 980 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 8.3 nC @ 4.5 V | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.2 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-26 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.9V | ||
Maximum Power Dissipation 980 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 8.3 nC @ 4.5 V | ||
Width 1.7mm | ||
Length 3.1mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Height 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
