P-Channel MOSFET, 10.4 A, 30 V, 6-Pin U-DFN2523 Diodes Inc DMP3017SFK-7

Subtotal (1 reel of 3000 units)*

£804.00

(exc. VAT)

£966.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.268£804.00

*price indicative

RS Stock No.:
165-8418
Mfr. Part No.:
DMP3017SFK-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

10.4 A

Maximum Drain Source Voltage

30 V

Package Type

U-DFN2523

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

17 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

2.55mm

Typical Gate Charge @ Vgs

42.7 nC @ 10 V

Width

2.35mm

Number of Elements per Chip

1

Height

0.58mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN