P-Channel MOSFET, 13.2 A, 30 V, 8-Pin POWERDI5060 Diodes Inc DMP3012LPS-13
- RS Stock No.:
- 165-8400
- Mfr. Part No.:
- DMP3012LPS-13
- Brand:
- DiodesZetex
- RS Stock No.:
- 165-8400
- Mfr. Part No.:
- DMP3012LPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 13.2 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | POWERDI5060 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 12 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.1V | |
| Minimum Gate Threshold Voltage | 1.1V | |
| Maximum Power Dissipation | 1.29 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 5.1mm | |
| Typical Gate Charge @ Vgs | 66 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 6mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.05mm | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 13.2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type POWERDI5060 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 12 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.1V | ||
Minimum Gate Threshold Voltage 1.1V | ||
Maximum Power Dissipation 1.29 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 5.1mm | ||
Typical Gate Charge @ Vgs 66 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 6mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 1.05mm | ||
Forward Diode Voltage 1V | ||
- COO (Country of Origin):
- CN
