N-Channel MOSFET, 120 A, 30 V, 8-Pin PQFN Infineon IRFH8316TRPBF

Stock information currently inaccessible
RS Stock No.:
165-8285
Mfr. Part No.:
IRFH8316TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

59 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

5mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

30 nC @ 4.5 V

Forward Diode Voltage

1V

Height

1mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy