Dual N-Channel MOSFET, 8.9 A, 20 V, 8-Pin SOIC Infineon IRF8915TRPBF

Stock information currently inaccessible
RS Stock No.:
165-8279
Mfr. Part No.:
IRF8915TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

8.9 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

27 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.7V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

4.9 nC @ 4.5 V

Width

4mm

Height

1.5mm

Forward Diode Voltage

1V

Minimum Operating Temperature

-55 °C

Series

HEXFET