N-Channel MOSFET, 80 A, 75 V, 3-Pin D2PAK Infineon IPB049NE7N3GATMA1

RS Stock No.:
165-8272
Mfr. Part No.:
IPB049NE7N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Minimum Gate Threshold Voltage

2.3V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

51 nC @ 10 V

Length

10.31mm

Transistor Material

Si

Width

9.45mm

Height

4.57mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Forward Diode Voltage

1.2V

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy