N-Channel MOSFET, 6 A, 700 V, 3-Pin D2PAK Infineon IPB65R660CFDATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8271
Mfr. Part No.:
IPB65R660CFDATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

700 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

660 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

22 nC

Length

10.31mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

9.45mm

Height

4.57mm

Series

CoolMOS CFD

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN