Infineon BF998 N-Channel MOSFET Tetrode, 30 mA, 12 V, 4-Pin SOT-143 BF998E6327HTSA1
- RS Stock No.:
- 165-8252
- Mfr. Part No.:
- BF998E6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-8252
- Mfr. Part No.:
- BF998E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 mA | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | SOT-143 | |
| Series | BF998 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 0.8V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -2.5 V, -2 V | |
| Number of Elements per Chip | 1 | |
| Width | 1mm | |
| Length | 2.9mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.3mm | |
| Typical Power Gain | 28 dB | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 mA | ||
Maximum Drain Source Voltage 12 V | ||
Package Type SOT-143 | ||
Series BF998 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 0.8V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -2.5 V, -2 V | ||
Number of Elements per Chip 1 | ||
Width 1mm | ||
Length 2.9mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 1.3mm | ||
Typical Power Gain 28 dB | ||
- COO (Country of Origin):
- CN
