Infineon HEXFET N-Channel MOSFET, 131 A, 55 V, 3-Pin D2PAK IRF1405STRLPBF

Stock information currently inaccessible
RS Stock No.:
165-8246
Mfr. Part No.:
IRF1405STRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

131 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

11.3mm

Length

10.67mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

170 nC @ 10 V

Number of Elements per Chip

1

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
CN