N-Channel MOSFET, 43 A, 30 V, 8-Pin PQFN Infineon IRFHM8334TRPBF

Stock information currently inaccessible
RS Stock No.:
165-8217
Mfr. Part No.:
IRFHM8334TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

43 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Length

3.4mm

Width

3.45mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Forward Diode Voltage

1V

Series

HEXFET

Height

1.05mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy