N-Channel MOSFET, 42 A, 30 V, 8-Pin PQFN 3 x 3 Infineon IRFH3702TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8215
Mfr. Part No.:
IRFH3702TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

9.6 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

3mm

Height

0.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Series

HEXFET

COO (Country of Origin):
CN