Dual P-Channel MOSFET, 1.5 A, 30 V, 6-Pin DFN2020 Infineon IRFHS9351TRPBF
- RS Stock No.:
- 165-8213
- Mfr. Part No.:
- IRFHS9351TRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-8213
- Mfr. Part No.:
- IRFHS9351TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 290 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.4 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 3.7 nC @ 15 V | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Width | 2.1mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.2V | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 290 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.4 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 3.7 nC @ 15 V | ||
Length 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Width 2.1mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 0.95mm | ||
Forward Diode Voltage 1.2V | ||
Series HEXFET | ||
- COO (Country of Origin):
- TH
