N-Channel MOSFET, 24 A, 200 V, 3-Pin D2PAK Infineon IRFS4620TRLPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8201
Mfr. Part No.:
IRFS4620TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

77.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

144 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

11.3mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.67mm

Forward Diode Voltage

1.3V

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN