N-Channel MOSFET, 3.7 A, 20 V, 3-Pin SOT-346 Infineon BSR802NL6327HTSA1

Stock information currently inaccessible
RS Stock No.:
165-8170
Mfr. Part No.:
BSR802NL6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

3.7 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-346 (SC-59)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.75V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.1mm

Typical Gate Charge @ Vgs

4.7 nC @ 2.5 V

Length

3mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Series

OptiMOS 2

COO (Country of Origin):
CN