N-Channel MOSFET, 295 A, 60 V, 3-Pin D2PAK Infineon IRFS7530PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8159
Mfr. Part No.:
IRFS7530PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

295 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.1 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.69mm

Length

10.54mm

Transistor Material

Si

Typical Gate Charge @ Vgs

274 nC @ 10 V

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

9.65mm

Series

HEXFET

COO (Country of Origin):
CN