N-Channel MOSFET, 426 A, 40 V, 3-Pin I2PAK Infineon IRFSL7430PBF
- RS Stock No.:
- 165-8145
- Mfr. Part No.:
- IRFSL7430PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-8145
- Mfr. Part No.:
- IRFSL7430PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 426 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | I2PAK (TO-262) | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 375 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 300 nC @ 10 V | |
| Length | 10.67mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Width | 4.83mm | |
| Forward Diode Voltage | 1.3V | |
| Height | 9.65mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 426 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type I2PAK (TO-262) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 375 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 300 nC @ 10 V | ||
Length 10.67mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Width 4.83mm | ||
Forward Diode Voltage 1.3V | ||
Height 9.65mm | ||
Minimum Operating Temperature -55 °C | ||
Series HEXFET | ||
- COO (Country of Origin):
- MX
