N-Channel MOSFET, 13.8 A, 700 V, 3-Pin TO-220FP Infineon IPA65R280E6XKSA1

Subtotal (1 tube of 50 units)*

£34.85

(exc. VAT)

£41.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£0.697£34.85

*price indicative

RS Stock No.:
165-8118
Mfr. Part No.:
IPA65R280E6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

4.85mm

Maximum Operating Temperature

+150 °C

Length

10.65mm

Transistor Material

Si

Typical Gate Charge @ Vgs

45 nC @ 10 V

Height

16.15mm

Series

CoolMOS E6

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN