Infineon OptiMOS™ 3 N-Channel MOSFET, 80 A, 30 V, 3-Pin TO-220 IPP034N03LGXKSA1

Stock information currently inaccessible
RS Stock No.:
165-8116
Mfr. Part No.:
IPP034N03LGXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS™ 3

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

25 nC @ 4.5 V, 51 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.57mm

Number of Elements per Chip

1

Height

15.95mm

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy