N-Channel MOSFET, 23 A, 80 V, 8-Pin TSDSON Infineon BSZ340N08NS3GATMA1

Stock information currently inaccessible
RS Stock No.:
165-8097
Mfr. Part No.:
BSZ340N08NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

80 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

66 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

6.8 nC @ 10 V

Width

3.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3.4mm

Height

1.1mm

Forward Diode Voltage

1.2V

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN