N-Channel MOSFET, 130 A, 60 V, 8-Pin PowerFLAT STMicroelectronics STL130N6F7
- RS Stock No.:
- 165-8085
- Mfr. Part No.:
- STL130N6F7
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-8085
- Mfr. Part No.:
- STL130N6F7
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 130 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | PowerFLAT | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 5.2mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 42 nC @ 10 V | |
| Transistor Material | Si | |
| Length | 6.15mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.95mm | |
| Series | STripFET F7 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 130 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type PowerFLAT | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 5.2mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 42 nC @ 10 V | ||
Transistor Material Si | ||
Length 6.15mm | ||
Forward Diode Voltage 1.2V | ||
Height 0.95mm | ||
Series STripFET F7 | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
