N-Channel MOSFET, 46 A, 700 V, 3-Pin D2PAK Infineon IPB65R045C7ATMA1

Stock information currently inaccessible
RS Stock No.:
165-8083
Mfr. Part No.:
IPB65R045C7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

700 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

227 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.31mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

9.45mm

Typical Gate Charge @ Vgs

93 nC @ 10 V

Series

CoolMOS C7

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Height

4.57mm

RoHS Status: Exempt

COO (Country of Origin):
CN