P-Channel MOSFET, 3.4 A, 60 V, 8-Pin SOIC Infineon BSO613SPVGHUMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8063
Mfr. Part No.:
BSO613SPVGHUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

3.4 A

Maximum Drain Source Voltage

60 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

20 nC

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.16V

Minimum Operating Temperature

-55 °C

Series

SIPMOS

COO (Country of Origin):
CN