N-Channel MOSFET, 13 A, 150 V, 8-Pin TSDSON Infineon BSZ900N15NS3GATMA1

Subtotal (1 reel of 5000 units)*

£4,785.00

(exc. VAT)

£5,740.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +£0.957£4,785.00

*price indicative

RS Stock No.:
165-8047
Mfr. Part No.:
BSZ900N15NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

150 V

Package Type

TSDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

91 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

3.4mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

5 nC @ 10 V

Length

3.4mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Series

OptiMOS 3

Height

1.1mm

RoHS Status: Exempt

COO (Country of Origin):
CN