N-Channel MOSFET, 100 A, 30 V, 8-Pin PQFN Infineon IRFH5301TRPBF

Stock information currently inaccessible
RS Stock No.:
165-8038
Mfr. Part No.:
IRFH5301TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

77 nC @ 10 V

Number of Elements per Chip

1

Length

6mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

5mm

Forward Diode Voltage

1V

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

0.85mm

COO (Country of Origin):
MY