N-Channel MOSFET, 353 A, 24 V, 3-Pin TO-220AB Infineon AUIRF1324

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7667
Mfr. Part No.:
AUIRF1324
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

353 A

Maximum Drain Source Voltage

24 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.82mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.66mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

9.02mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX