Dual N-Channel MOSFET, 8.7 A, 150 V, 5-Pin TO-220 Infineon IRFI4019H-117P

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7619
Mfr. Part No.:
IRFI4019H-117P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

8.7 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

5

Maximum Drain Source Resistance

95 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

18 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13 nC @ 10 V

Width

4.83mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Length

10.67mm

Transistor Material

Si

Minimum Operating Temperature

-40 °C

Height

9.02mm

Series

HEXFET

COO (Country of Origin):
MX