N-Channel MOSFET, 340 A, 40 V, 3-Pin TO-220AB Infineon IRFB3004PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7605
Mfr. Part No.:
IRFB3004PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

340 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

380 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

9.02mm

COO (Country of Origin):
MX