N-Channel MOSFET, 38 A, 200 V, 3-Pin D2PAK Infineon IRFS38N20DPBF

Stock information currently inaccessible
RS Stock No.:
165-7591
Mfr. Part No.:
IRFS38N20DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

54 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Transistor Material

Si

Typical Gate Charge @ Vgs

60 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C