N-Channel MOSFET, 10 A, 55 V, 3-Pin DPAK Infineon AUIRLR014N

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7589
Mfr. Part No.:
AUIRLR014N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

55 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

210 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Length

6.73mm

Width

6.22mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

4.7 nC @ 5 V

Transistor Material

Si

Number of Elements per Chip

1

Height

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX