N-Channel MOSFET, 26 A, 20 V, 8-Pin PQFN Infineon IRLHM620TRPBF

Stock information currently inaccessible
RS Stock No.:
165-7503
Mfr. Part No.:
IRLHM620TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

20 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

52 nC @ 4.5 V

Length

3.3mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

3.3mm

Height

1mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy