N-Channel MOSFET, 8.7 A, 30 V, 6-Pin PQFN Infineon IRLHS6342TRPBF
- RS Stock No.:
- 165-7467
- Mfr. Part No.:
- IRLHS6342TRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-7467
- Mfr. Part No.:
- IRLHS6342TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8.7 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 19.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Typical Gate Charge @ Vgs | 11 nC @ 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.95mm | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 8.7 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PQFN | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 19.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 2.1mm | ||
Width 2.1mm | ||
Typical Gate Charge @ Vgs 11 nC @ 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.95mm | ||
Series HEXFET | ||
- COO (Country of Origin):
- TH
