N-Channel MOSFET, 10 A, 20 V, 7-Pin DFN2020 Infineon IRLHS6242TRPBF
- RS Stock No.:
- 165-7466
- Mfr. Part No.:
- IRLHS6242TRPBF
- Brand:
- Infineon
Subtotal (1 reel of 4000 units)*
£796.00
(exc. VAT)
£956.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.199 | £796.00 |
*price indicative
- RS Stock No.:
- 165-7466
- Mfr. Part No.:
- IRLHS6242TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance | 15.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 1.98 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 1 | |
| Width | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 14 nC @ 4.5 V | |
| Transistor Material | Si | |
| Length | 2.1mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance 15.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 1.98 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 1 | ||
Width 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 14 nC @ 4.5 V | ||
Transistor Material Si | ||
Length 2.1mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
Series HEXFET | ||
- COO (Country of Origin):
- TH
