N-Channel MOSFET, 20 A, 25 V, 8-Pin PowerPAK SO Vishay SIR850DP-T1-GE3
- RS Stock No.:
- 165-7268
- Mfr. Part No.:
- SIR850DP-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-7268
- Mfr. Part No.:
- SIR850DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | PowerPAK SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 9 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 41.7 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Length | 5.99mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 19 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 5mm | |
| Height | 1.12mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 25 V | ||
Package Type PowerPAK SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 9 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 41.7 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Length 5.99mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 19 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 5mm | ||
Height 1.12mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
