Dual P-Channel MOSFET, 4.5 A, 20 V, 6-Pin SOT-363 (SC-70) Vishay SIA921EDJ-T1-GE3
- RS Stock No.:
- 165-7185
- Mfr. Part No.:
- SIA921EDJ-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-7185
- Mfr. Part No.:
- SIA921EDJ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-363 (SC-70) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 98 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 7.8 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Width | 2.15mm | |
| Length | 2.15mm | |
| Typical Gate Charge @ Vgs | 15 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-363 (SC-70) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 98 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 7.8 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Width 2.15mm | ||
Length 2.15mm | ||
Typical Gate Charge @ Vgs 15 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
- COO (Country of Origin):
- CN
