Dual N-Channel MOSFET, 480 mA, 30 V, 6-Pin SOT-523 Vishay SI1028X-T1-GE3

Stock information currently inaccessible
RS Stock No.:
165-7064
Mfr. Part No.:
SI1028X-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

480 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-523 (SC-89)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

770 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

220 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1 nC @ 10 V

Length

1.7mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

2

Width

1.7mm

Height

0.6mm

Minimum Operating Temperature

-55 °C