Dual N-Channel MOSFET, 9.5 A, 14.5 A, 30 V, 8-Pin PowerPAIR Vishay SIZ904DT-T1-GE3
- RS Stock No.:
- 165-6940
- Mfr. Part No.:
- SIZ904DT-T1-GE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6940
- Mfr. Part No.:
- SIZ904DT-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 9.5 A, 14.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerPAIR | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17 mΩ, 30 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 20 W, 33 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Width | 5.1mm | |
| Typical Gate Charge @ Vgs | 15.4 nC @ 10 V, 8 nC @ 10 V | |
| Length | 6.1mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | PowerPAIR | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 9.5 A, 14.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerPAIR | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17 mΩ, 30 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 20 W, 33 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Width 5.1mm | ||
Typical Gate Charge @ Vgs 15.4 nC @ 10 V, 8 nC @ 10 V | ||
Length 6.1mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 0.7mm | ||
Minimum Operating Temperature -55 °C | ||
Series PowerPAIR | ||
- COO (Country of Origin):
- CN
