N-Channel MOSFET, 14.3 A, 20 V, 8-Pin PowePAK 1212 Vishay SIS438DN-T1-GE3

Stock information currently inaccessible
RS Stock No.:
165-6921
Mfr. Part No.:
SIS438DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

14.3 A

Maximum Drain Source Voltage

20 V

Package Type

PowePAK 1212

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.5 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

27.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.15mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.15mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.12mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy