N-Channel MOSFET, 8 A, 20 V, 6-Pin TSOP Vishay SI3464DV-T1-GE3

Stock information currently inaccessible
RS Stock No.:
165-6918
Mfr. Part No.:
SI3464DV-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

20 V

Package Type

TSOP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.45V

Maximum Power Dissipation

3.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Width

1.7mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

12 nC @ 8 V

Length

3.1mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy