N-Channel MOSFET, 15 A, 200 V, 3-Pin D2PAK STMicroelectronics STB19NF20

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6847
Mfr. Part No.:
STB19NF20
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

10.75mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

10.4mm

Number of Elements per Chip

1

Height

4.6mm

Series

STripFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN