P-Channel MOSFET, 70 A, 55 V, 3-Pin I2PAK Infineon AUIRF4905L

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6757
Mfr. Part No.:
AUIRF4905L
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

120 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

9.65mm

COO (Country of Origin):
MX